text.skipToContent text.skipToNavigation

Manufacturer Part #

800-1030-0331-504

800 Series 5mm red 15/32" Mounting Hole Flat Lens Press to Test Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 800-1030-0331-504  is part of 800 Press to Test Indicator.This device is lead free.

Materials and Finishes:

  • Mounting bushing and lens holder: Aluminum, black anodize finish
  • Mounting and Flange Nuts: Aluminum, black anodize finish
  • Internal-Tooth Lockwasher: Phosphor bronze, white nickel finish
  • Terminals: Brass hot tinned with elongated slot

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
16
Multiple Of:
1
Total
$856.48
USD
Quantity
Web Price
1
$56.21
3
$55.28
4
$55.04
10
$54.28
15+
$53.53
Product Variant Information section