text.skipToContent text.skipToNavigation

Manufacturer Part #

800-1030-0332-504

800 Series Subminiature Incandescent Press to Test Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 800-1030-0332-504 is a part of 800 series Green Color 15/32 inch Incandescent lamp Solder terminal T-1 3/4 midget flange Configuration LED.

Product Features:

  • Green Color
  • Configuration T-1 3/4 midget flange
  • Sizes 15/32 inch
  • Lamp Type Incandescent 
  • Compliancy MIL-L-7961B
  • Terminal Type Solder
  • MS Number MS25041-7
  • Mounting Hole Size is 15/32
  • Metal Finish Desc Black Anodized
  • Hardware Desc Aluminum
  • Sub Sub Product Type Assembly

 

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
18
Multiple Of:
1
Total
$901.44
USD
Quantity
Web Price
1
$51.40
3
$50.77
10
$50.08
20
$49.69
40+
$48.96
Product Variant Information section