

Manufacturer Part #
HMC_461_ATP
PLC Lens 10mm 0.562" Round Fresnel Amber
Product Specification Section
VCC HMC_461_ATP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VCC HMC_461_ATP - Technical Attributes
Attributes Table
Type: | Fresnel Lens |
Shape: | Circular |
Lens Style: | Transparent |
Lens Size (Diameter): | 15.75mm |
Material: | Polycarbonate |
Accessory Used For: | LED |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1,000
$1.65
2,000
$1.34
3,000+
$1.32
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Panel Mount