text.skipToContent text.skipToNavigation

Manufacturer Part #

TL50LG1T

TOWER LIGHT 50MM MODULE 12V AC/D

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation TL50LG1T - Technical Attributes
Attributes Table
Shape: Circular
Color: Green
Accessory Used For: LED
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$53.67
USD
Quantity
Unit Price
1
$53.67
3
$52.79
4
$52.56
10
$51.83
15+
$51.12
Product Variant Information section