text.skipToContent text.skipToNavigation

Manufacturer Part #

A-381SR-B/W

0.39" Single Digit Seven Segment Super Red Cathode LED Display

Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.39in
Color: Red
Common Pin Value: Cathode
Mounting Method: Through Hole
Features & Applications

The A-381SR-B/W is a Black surface and White segment super Red Single Digit Display.

Features:

  • 9.90 mm (0.39 inch) high character
  • Excellent character appearance
  • Common cathode
  • IC compatible
  • Low power consumption
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Total
$1,300.00
USD
Quantity
Web Price
1+
$0.65
Product Variant Information section