text.skipToContent text.skipToNavigation

Manufacturer Part #

DSM7UA20101

Single Digit 7 Segment Common Anode 0.2" Red Ultra Thin Display

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.2in
Color: Red
Common Pin Value: Anode
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$395.00
USD
Quantity
Web Price
100
$3.95
200
$3.36
400
$3.29
500
$3.27
1,500+
$3.16
Product Variant Information section