text.skipToContent text.skipToNavigation

Manufacturer Part #

DSM7UA56105

Single Digit 7 Segment Common Anode 0.56" Green Ultra Thin Display

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Date Code:
Product Specification Section
VCC DSM7UA56105 - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Green
Common Pin Value: Anode
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
10
Total
$8,250.00
USD
Quantity
Web Price
1+
$2.75