text.skipToContent text.skipToNavigation

Manufacturer Part #

ELF-416USRWA/S530-A3

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.4in
Color: Red
Common Pin Value: Anode
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,008
Multiple Of:
12
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,068.48
USD
Quantity
Web Price
1+
$1.06
Product Variant Information section