text.skipToContent text.skipToNavigation

Manufacturer Part #

ELS-322SYGWA/S530-E2

Yellow Green 25 mA 5 V 60 mW 4.5 mcd 575 nm 0.3" Seven Segment Display

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.3in
Color: Yellow Green
Common Pin Value: Anode
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
104
Multiple Of:
26
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$23.40
USD
Quantity
Web Price
26+
$0.225
Product Variant Information section