text.skipToContent text.skipToNavigation

Manufacturer Part #

ELS-431SURWB/S530-A3

ELS-431 Series 2 V 25 mA Brilliant Red White Diffusion Seven-Segment Display

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2006
Product Specification Section
Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.39in
Color: Red
Common Pin Value: Cathode
No of Digits: 1
Wavelength: 624nm
Average Forward Current-Max: 25mA
Forward Voltage: 2V
Operating Temperature: -40°C to +85°C
Power Dissipation: 60mW
Dimension: L  9.85mm x W  12.9mm x H  7mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
608
Multiple Of:
38
48,640
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$121.60
USD
Quantity
Web Price
1+
$0.20
Product Variant Information section