text.skipToContent text.skipToNavigation

Manufacturer Part #

ELS-512SYGWB/S530-E3

Single Digit Seven Segment Yellow Green 0.56" Common Anode LED Display

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2017
Product Specification Section
Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Yellow Green
Common Pin Value: Anode
No of Digits: 1
Wavelength: 575nm
Average Forward Current-Max: 25mA
Forward Voltage: 2V
Operating Temperature: -40°C to +85°C
Power Dissipation: 60mW
Dimension: L  12.5mm x W  19mm x H  8mm
Mounting Method: Through Hole
Pricing Section
Stock:
4,200
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.25
USD
Quantity
Web Price
1+
$0.245
Product Variant Information section