text.skipToContent text.skipToNavigation

Manufacturer Part #

ELSD-406SYGWA/S530-E2

Yello-Green Dual Digit 7-Segment 0.39 " SMT LED Display

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 1338
Product Specification Section
Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.39in
Color: Yellow Green
Common Pin Value: Anode/Cathode
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
800
Multiple Of:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,264.00
USD
Quantity
Web Price
800+
$1.58
Product Variant Information section