text.skipToContent text.skipToNavigation

Manufacturer Part #

F416SYGWA/S530-E2/S443

Yellow Green Four Digit Seven Segment 0.4 inch Common Anode Display

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.4in
Color: Yellow / Green
Common Pin Value: Anode
Mounting Method: Through Hole
Features & Applications

The F416SYGWA/S530-E2/S443 is a Yellow/Green Four Digit Seven Segment 0.4 inch Common Anode Display.

The ELF-416 series is a large 10.0 mm (0.4")high seven segment display designed for viewing distances up to 7 meters. These displays provide excellent reliability in bright ambient light. These devices are made with white segments and gray surface.

Features:

  • Industrial standard size.
  • Low power consumption.
  • Categorized for luminous intensity.
  • Pb free
  • The product itself will remain within RoHS compliant version

Applications:

  • Audio equipment
  • Instrument panels
  • Digital read out display
Pricing Section
Stock:
0
Minimum Order:
1,008
Multiple Of:
12
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$670.32
USD
Quantity
Web Price
1+
$0.665
Product Variant Information section