text.skipToContent text.skipToNavigation

Manufacturer Part #

F512SURWA/S530-A3

Four Digit Seven Segment Red 0.56 inch 15 mcd 632 nm Anode/Cathode Display

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Red
Common Pin Value: Anode/Cathode
No of Digits: 4
Character Size: 8.13 x 14.2 mm
Wavelength: 632nm
Average Forward Current-Max: 25mA
Forward Voltage: 2.4V
Operating Temperature: -40°C to +85°C
Intensity: 15mcd
Power Dissipation: 60mW
Dimension: L  50.4mm x W  19mm x H  8mm
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Total
$335.00
USD
Quantity
Web Price
10
$0.785
100
$0.69
300
$0.67
1,250
$0.645
3,000+
$0.63
Product Variant Information section