text.skipToContent text.skipToNavigation

Manufacturer Part #

LA-301BL

Single Digit Seven Segment Blue 0.3" Common Cathode Through Hole LED Display

Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.3in
Color: Blue
Common Pin Value: Cathode
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
160
Multiple Of:
160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,300.80
USD
Quantity
Web Price
1
$10.16
10
$9.17
25
$8.80
75
$8.38
150+
$8.13
Product Variant Information section