text.skipToContent text.skipToNavigation

Manufacturer Part #

LA-301MB

Single Digit Seven Segment Green 0.3" Common Anode Through Hole LED Display

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM LA-301MB - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.3in
Color: Green
Common Pin Value: Anode
Package Style:  DIP-10
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$281.60
USD
Quantity
Unit Price
160
$1.76
320+
$1.73
Product Variant Information section