text.skipToContent text.skipToNavigation

Manufacturer Part #

LA-601VB

Single Digit Seven Segment Red 0.57" Common Anode Through Hole LED Display

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM LA-601VB - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.57in
Color: Red
Common Pin Value: Anode
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$132.60
USD
Quantity
Unit Price
60
$2.21
120
$2.18
180
$2.17
240
$2.16
300+
$2.13
Product Variant Information section