text.skipToContent text.skipToNavigation

Manufacturer Part #

LB-303VA

Three Digit Seven Segment Red 0.3" Common Anode Through Hole LED Display

Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.3in
Color: Red
Common Pin Value: Anode
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
400
Multiple Of:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,880.00
USD
Quantity
Web Price
80
$5.87
160
$4.83
240
$4.75
320+
$4.70
Product Variant Information section