text.skipToContent text.skipToNavigation

Manufacturer Part #

LB-303VK

Three Digit Seven Segment Red 0.3" Common Cathode Through Hole LED Display

Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.3in
Color: Red
Common Pin Value: Cathode
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
400
Multiple Of:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,804.00
USD
Quantity
Web Price
1
$6.31
15
$5.35
40
$5.04
100
$4.77
250+
$4.51
Product Variant Information section