text.skipToContent text.skipToNavigation

Manufacturer Part #

LDC-N5616NI

Four Digit Seven Segment Red 0.56" Common Cathode Through Hole LED Display

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Red
Common Pin Value: Cathode
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
100
Total
$4,395.00
USD
Quantity
Web Price
100+
$8.79
Product Variant Information section