text.skipToContent text.skipToNavigation

Manufacturer Part #

LDD-A404NI

Dual Digit Seven Segment Red 0.40" Common Anode Through Hole LED Display

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.4in
Color: Red
Common Pin Value: Anode
Mounting Method: Through Hole
Features & Applications

The LDD-A404NI is a Dual Digit Seven Segment Red 0.40" Common Anode Through Hole LED Display.

Features:

  • Standard and high brightness chips
  • Intensity grading available
  • Face and segment off colors in gray and milky white
  • Custom Sizes Available

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
  • Meter Displays
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
25
Total
$318.00
USD
Quantity
Web Price
25+
$1.59
Product Variant Information section