text.skipToContent text.skipToNavigation

Manufacturer Part #

LDD-A512RI

Green Dual Digit 0.56" Seven Segment Common Anode Right Decimal LED Display

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Green
Common Pin Value: Anode
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
20
Total
$156.00
USD
Quantity
Web Price
20
$1.56
300
$1.33
500
$1.31
2,000
$1.26
3,000+
$1.25
Product Variant Information section