text.skipToContent text.skipToNavigation

Manufacturer Part #

LDD-A812RI

0.80" Dual Digit 7 Segment Display Common Anode 565 nm White Led Display

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.8in
Color: Green
Common Pin Value: Anode
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
14
Multiple Of:
14
Total
$29.40
USD
Quantity
Web Price
14
$2.10
56
$1.86
280
$1.77
560
$1.74
1,750+
$1.68
Product Variant Information section