text.skipToContent text.skipToNavigation

Manufacturer Part #

LDD-F302NI-RA

Green 0.3 inch 2 Digit 2.5 mcd 7 Segment Cathode LED Display

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 1733
Product Specification Section
Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.3in
Color: Green
Common Pin Value: Cathode
Mounting Method: Through Hole
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8
Multiple Of:
32
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16.00
USD
Quantity
Web Price
32
$2.00
128
$1.73
480
$1.66
800
$1.63
1,600+
$1.60
Product Variant Information section