text.skipToContent text.skipToNavigation

Manufacturer Part #

LDD-HTE302NI

Dual Digit Seven Segment Green 0.3" Common Anode LED Display - DIP-10

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.3in
Color: Green
Common Pin Value: Anode
Package Style:  DIP-10
Mounting Method: Through Hole
Features & Applications

LDD-HTE302NI QuasarBrite High Temperature Seven Segment LED Displays provide outstanding color and brightness performance, these LED Displays come with complimentary integration support and are compatible with standard drivers.

QuasarBrite LED displays are ideal for a wide range of applications that require performance in extreme heat conditions, including industrial control device technology and military applications.

Features:

  • Choice of LED Colors
  • Maintenance Free Long Life
  • State-of-the-Art, LED Technology
  • Custom Sizes Available

Applications:

  • Extreme Temperature Applications
  • Alarm/Warning Indicators
  • Communications Equipment
  • Industrial Controls
  • Life Safety Equipment
  • Security Electronics
  • Warning/Alarm Signaling
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
126
Multiple Of:
42
Total
$120.33
USD
Quantity
Web Price
42
$0.955
546+
$0.85
Product Variant Information section