text.skipToContent text.skipToNavigation

Manufacturer Part #

LDQ-M512RI

Four Digit Seven Segment Green 0.56" Common Anode Through Hole LED Display

Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 1834
Product Specification Section
Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Green
Common Pin Value: Anode
Mounting Method: Through Hole
Pricing Section
Stock:
6
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5.81
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$5.81
20
$4.27
50
$3.88
125
$3.53
300+
$3.23
Product Variant Information section