text.skipToContent text.skipToNavigation

Manufacturer Part #

LDS-A404RU

Red 0.4" Single Digit Seven Segment Common Anode Through Hole LED Display

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.4in
Color: Red
Common Pin Value: Anode
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
108
Multiple Of:
27
Total
$114.48
USD
Quantity
Web Price
27
$1.23
108
$1.06
405
$1.02
675
$1.00
1,350+
$0.98
Product Variant Information section