text.skipToContent text.skipToNavigation

Manufacturer Part #

LDS-CA13RI

Single Digit Seven Segment Yellow 1" Common Cathode Through Hole LED Display

Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 1in
Color: Yellow
Common Pin Value: Cathode
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
105
Multiple Of:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$214.20
USD
Quantity
Web Price
15+
$2.04
Product Variant Information section