text.skipToContent text.skipToNavigation

Manufacturer Part #

LEE-128G032-1

LEE Series Orange 12.75 x 3.15 in. 150° 1.1 A 5 V LED Graphics Display

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Display Type: Graphics
Digit/Alpha/Matrix Size: 0.45in
Color: Orange
Common Pin Value: Anode
Mounting Method: Surface Mount
Features & Applications

Vishay is one of the world’s largest manufacturers of discrete semiconductors and passive electronic components. These components are used in virtually all types of electronic devices and equipment, in the industrial, computing, automotive, consumer, telecommunications, military, aerospace, and medical markets.  A supplier for a multitude of products, Vishay also has an optoelectronics division which includes LEDs and LED displays. 

The latest offerings in the their LED display division are two new 128 x 32 LED graphics displays.  Designed as replacements for the popular APD-128G032 plasma display module, the new LED displays offer designers a choice of bright red (LEE-128G032B) or neon orange (LEE-128G032-1) colors while both offer high brightness and superior viewing characteristics in a slim package. They offer four to five times the life of a plasma display which will reduce maintenance and replacement costs. Both modules require only 50 % the power rating compared to similar displays using a single + 5-V supply.

The LEE-128G032-1 is an LED replacement for the popular APD-128G032 plasma display module.  This LED module is a 128 x 32 graphics display with drive electronics and + 5 V HC CMOS level video interface. It has a viewing area of 12.75" [323.8 mm] W x 3.15" [80.01 mm] L and character size (5 x 7) of 0.65" [16.51 mm] H x 0.45" [11.43 mm] W.  The colour of the LEE-128G032-1 is neon orange and it has a vewing angle greater than 150 degrees

This display is ideal for low to medium level information content and is ideal for applications such as arcade games, process control, POS terminals, medical equipment, message centers and ATM machines.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$403.92
USD
Quantity
Web Price
1+
$403.92
Product Variant Information section