text.skipToContent text.skipToNavigation

Manufacturer Part #

LF-301VK

0.31" Red 10 mcd 650 nm SMT 7 Segment Display Common Cathode

Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.31in
Color: Red
Common Pin Value: Cathode
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$985.00
USD
Quantity
Web Price
200+
$0.985
Product Variant Information section