text.skipToContent text.skipToNavigation

Manufacturer Part #

LTD-4608JR

0.4 inch 70 mW Dual Digit Seven-Segment RED Common Anode Display

Mfr. Name: Lite-On
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.4in
Color: Red
Common Pin Value: Anode
Package Style:  DIP-10
Features & Applications
The LTD-4608JR is a 0.4 inch (10.0 mm) digit height dual digit seven-segment display.

This device utilizes A1InGaP super red LED chips which are made from A1InGaP on a non-transparent GaAs substrate and has a gray face and white segments.

Features:

  • 0.4 inch digit height
  • Continuous uniform segments
  • Low power requirement
  • Excellent characters appearance
  • High brightness & high contrast
  • Wide viewing angle
  • Solid state reliability
  • Catagorized for luminous intensity
Pricing Section
Stock:
0
Minimum Order:
1,008
Multiple Of:
24
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$887.04
USD
Quantity
Web Price
1,008+
$0.88
Product Variant Information section