text.skipToContent text.skipToNavigation

Manufacturer Part #

LTD-5250E

Double Digit Seven Segment Red / Orange 0.52 inch 2.2 mcd 630 nm LED Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 1643
Product Specification Section
Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.52in
Color: Red / Orange
Common Pin Value: Anode
No of Digits: 2
Character Size: 7.62 x 13.2 mm
Wavelength: 630nm
Average Forward Current-Max: 25mA
Forward Voltage: 2.6V
Operating Temperature: -35°C to +85°C
Intensity: 2.2mcd
Power Dissipation: 75mW
Dimension: L  25.1mm x W  17.55mm x H  7mm
Pricing Section
Global Stock:
520
Germany (Online Only):
520
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
20
Multiple Of:
20
Total
$16.60
USD
Quantity
Web Price
20
$0.83
80
$0.735
400
$0.70
800
$0.685
2,500+
$0.665
Product Variant Information section