text.skipToContent text.skipToNavigation

Manufacturer Part #

LTD-5523AB

Blue Dual Digit 0.56" Seven Segment Common Anode Right Decimal LED Display

Mfr. Name: Lite-On
Standard Pkg:
Product Variant Information section
Date Code: 1818
Product Specification Section
Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Blue
Common Pin Value: Cathode
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$134.80
USD
Quantity
Web Price
20
$6.74
60
$6.15
80
$6.01
200
$5.57
300+
$5.39
Product Variant Information section