text.skipToContent text.skipToNavigation

Manufacturer Part #

LTS-4812SKR-P

Red Display 1 Digit

Mfr. Name: Lite-On
Standard Pkg:
Product Variant Information section
Date Code: 1934
Product Specification Section
Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.39in
Color: Red
Common Pin Value: Anode
No of Digits: 1
Wavelength: 631nm
Average Forward Current-Max: 25mA
Forward Voltage: 2.05V
Operating Temperature: -40°C to +105°C
Power Dissipation: 70mW
Dimension: L  9.8mm x W  13mm x H  3.15mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,200
Multiple Of:
800
On Order:
0
Factory Stock:Factory Stock:
0
Total
$2,160.00
USD
Quantity
Web Price
800
$1.20
1,600
$0.695
2,400
$0.675
4,000
$0.65
8,000+
$0.615
Product Variant Information section