text.skipToContent text.skipToNavigation

Manufacturer Part #

LTS-6960HR

Red Single Digit 0.56" Seven Segment Common Anode Right Decimal LED Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code: 2214
Product Specification Section
LITEON LTS-6960HR - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Red
Common Pin Value: Anode
Mounting Method: Through Hole
$Features & Applications

The LTS-6960HR is a 0.56 inch (14.22 mm) Digit Height, Single Digit Seven Segment LED Display. This device utilizes high efficiency red LED chips, which are made from GaAsP on GaP substrate, and has a red face and red segments.

Features:

  • 0.56 inch (14.22mm) digit height
  • Continuous uniform segments
  • Low power requirement
  • Excellent characters appearance
  • High brightness and high contrast
  • Wide viewing angle
  • Solid state reliability
  • Categorized for luminous intensity
Pricing Section
Global Stock:
8,583
USA:
8,583
23,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.76
USD
Quantity
Web Price
1
$0.755
75
$0.72
250
$0.695
750
$0.67
2,500+
$0.615