text.skipToContent text.skipToNavigation

Manufacturer Part #

MAN6410

Green 0.56"Dual Digit Right Hand Decimal Common Anode 7 Segment Display

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 1617
Product Specification Section
Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Green
Common Pin Value: Anode
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$22.80
USD
Quantity
Web Price
20+
$1.14
Product Variant Information section