text.skipToContent text.skipToNavigation

Manufacturer Part #

MAN6640

Orange 0.56 inch Dual Digit Common Cathode Seven Segment Display

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Orange
Common Pin Value: Cathode
Features & Applications

The MAN6640 is a Orange color 0.56 inch Dual Digit Common Cathode Seven Segment Display.

The MAN6600 Series is a family of large digits which includes double and single digits. The series features the sculptured font which minimizes "gappiness" at the segment intersections. Units are constructed with Orange face and segment color.

Features:

  • High performance nitrogen-doped GaAsP on GaP
  • Large, easy to read, digits
  • Common anode or common cathode modes
  • Fast switching - excellent for multiplexing
  • Low power consumption
  • Bold solid segments that are highly legible
  • Solid state reliability - long operation life
  • Impact resistant plastic construction
  • Directly compatible with integrated circuits
  • High brightness with high contrast

Applications:

  • Digital readout displays
  • Instrument panels
  • Point of sale equipment
  • Digital clocks
  • TV and Radios

 

 

Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$222.00
USD
Quantity
Web Price
20+
$1.11
Product Variant Information section