text.skipToContent text.skipToNavigation

Manufacturer Part #

MV53164

10-Segment Yellow 0.3" Bar Graph Display with Separate Anode and Cathode

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Display Type: Bar Graph
Digit/Alpha/Matrix Size: 0.3in
Color: Yellow
Mounting Method: Through Hole
Features & Applications

The MV53164 is a 0.3 inch, Yellow 10 segment bargraph display with separate anode and cathode for each light segment. This device has a fast switching,  makes it excellent for multiplexing.

Features:

  • Large segment, closely spaced
  • End-stackable
  • Low power consumption
  • Directly compatible with IC’s
  • Wide viewing angle
  • Categorized for Luminous Intensity

 

 

Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$920.00
USD
Quantity
Web Price
1+
$0.92
Product Variant Information section