text.skipToContent text.skipToNavigation

Manufacturer Part #

S432SURWA/S530-A2

Single Digit Seven Segment Red 0.39 inch 19.4 mcd 632nm Anode/Cathode Display

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 1931
Product Specification Section
Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.39in
Color: Red
Common Pin Value: Anode/Cathode
No of Digits: 1
Character Size: 6.2 x 10 mm
Wavelength: 632nm
Average Forward Current-Max: 25mA
Forward Voltage: 2.4V
Operating Temperature: -40°C to +85°C
Intensity: 19.4mcd
Power Dissipation: 60mW
Dimension: L  12.9mm x W  9.85mm x H  7mm
Pricing Section
Stock:
5,586
Minimum Order:
38
Multiple Of:
38
On Order:
0
Factory Stock:Factory Stock:
0
Total
$13.49
USD
Quantity
Web Price
38
$0.355
380
$0.33
1,140
$0.315
3,800
$0.30
9,500+
$0.28
Product Variant Information section