text.skipToContent text.skipToNavigation

Manufacturer Part #

SSA-LXB10G6Y3I1W

Ten Digit 6 Green / 3 Yellow / 1 Red 0.2" Through Hole LED Bar Graph Array

Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Display Type: Bar Graph
Digit/Alpha/Matrix Size: 0.2in
Color: Green / Yellow / Red
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,740.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
20
$2.17
80
$1.88
200
$1.82
500
$1.77
800+
$1.74
Product Variant Information section