text.skipToContent text.skipToNavigation

Manufacturer Part #

SSB-LX620SOD

Orange 19.9 x 6.8 x 6.4 mm Diffused 70 mcd Common Universal Light Bar Display

Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 1934
Product Specification Section
Technical Attributes
Attributes Table
Display Type: Light Bar
Color: Orange
Common Pin Value: Universal
Wavelength: 610nm
Average Forward Current-Max: 30mA
Forward Voltage: 2V
Operating Temperature: -40°C to +85°C
Intensity: 75mcd
Power Dissipation: 105mW
Dimension: L  19.9mm x W  6.8mm x H  6.4mm
Mounting Method: Through Hole
Pricing Section
Stock:
775
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$44.75
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
25
$1.79
75
$1.53
125
$1.50
250
$1.47
500+
$1.43
Product Variant Information section