text.skipToContent text.skipToNavigation

Manufacturer Part #

SSB-LX7003SIW

70x3mm Chips on Board Light Bar Red 636nm 200mcd 110deg black face color

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SSB-LX7003SIW - Technical Attributes
Attributes Table
Display Type: Light Bar
Color: Red
Character Size: 70 x 3 mm
Wavelength: 636nm
Average Forward Current-Max: 30mA
Forward Voltage: 2V
Operating Temperature: -40°C to +85°C
Power Dissipation: 105mW
Dimension: L  75mm x W  7.7mm x H  6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1008
Multiple Of:
14
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,380.64
USD
Quantity
Web Price
14
$6.52
42
$6.47
140
$6.42
280
$6.39
560+
$6.33
Product Variant Information section