text.skipToContent text.skipToNavigation

Manufacturer Part #

T511SURWA/S530-A3

Three Digit Seven Segment 14.22 mm Red 17.6 mcd 632 nm Common Cathode Display

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 1849
Product Specification Section
Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Red
Common Pin Value: Cathode
No of Digits: 3
Wavelength: 624nm
Average Forward Current-Max: 25mA
Forward Voltage: 2V
Operating Temperature: -40°C to +85°C
Power Dissipation: 60mW
Dimension: L  37.7mm x W  19mm x H  8mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
533
Multiple Of:
13
On Order:
0
Factory Stock:Factory Stock:
0
Total
$333.13
USD
Quantity
Web Price
13
$0.745
130
$0.645
325
$0.625
975
$0.605
1,950+
$0.595
Product Variant Information section