text.skipToContent text.skipToNavigation

Manufacturer Part #

TDSL5150

Single Digit Seven Segment Red 0.51 inch 0.4 mcd 625 nm Common Anode Display

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.51in
Color: Red
Common Pin Value: Anode
No of Digits: 1
Character Size: 7.4 x 13 mm
Wavelength: 625nm
Average Forward Current-Max: 15mA
Forward Voltage: 2.4V
Operating Temperature: -40°C to +85°C
Intensity: 0.4mcd
Power Dissipation: 320mW
Dimension: L  17.5mm x W  12.25mm x H  7mm
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
400
Multiple Of:
40
Total
$328.00
USD
Quantity
Web Price
1
$0.955
50
$0.85
150
$0.82
500
$0.79
1,500+
$0.765
Product Variant Information section