text.skipToContent text.skipToNavigation

Manufacturer Part #

TDSO1150-K

Single Digit Seven Segment Green 0.28" Common Anode Through Hole LED Display

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.28in
Color: Green
Common Pin Value: Anode
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
500
Multiple Of:
50
Total
$565.00
USD
Quantity
Web Price
1
$1.35
30
$1.21
125
$1.16
300
$1.13
1,250+
$1.08
Product Variant Information section