text.skipToContent text.skipToNavigation

Manufacturer Part #

TDSO1160-KL

Single Digit Seven Segment Orange / Red 0.27 inch 5.6 mcd 625 nm LED Display

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1931
Product Specification Section
Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.27in
Color: Orange / Red
Common Pin Value: Cathode
No of Digits: 1
Character Size: 4.7 x 7 mm
Wavelength: 625nm
Average Forward Current-Max: 17mA
Forward Voltage: 3V
Operating Temperature: -40°C to +85°C
Intensity: 5.6mcd
Power Dissipation: 400mW
Dimension: L  9.9mm x W  7.4mm x H  6mm
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Total
$70.00
USD
Quantity
Web Price
50
$1.40
200
$0.96
750
$0.875
1,500
$0.83
3,750+
$0.78
Product Variant Information section