text.skipToContent text.skipToNavigation

Manufacturer Part #

WP1043ID

Red 3.65 x 6.15 mm 100° Tinted Diffused 10 mcd 2 V Single Chip LED Light Bar

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Display Type: Light Bar
Color: Red
Mounting Method: Through Hole
Features & Applications

The WP1043ID is a High Efficiency Red source color devices made with Gallium Arsenide Phosphide on Gallium Phosphide Orange Light Emitting Diode. It has an operating temperature ranging between -40 to 85°C.

Features:

  • Flat rectangular light emitting surface
  • Single color
  • Ideal as flush mounted panel indicators
  • Excellent on/off contrast
  • Long life - solid state reliability
  • This series are tin-dipped
  • RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$855.00
USD
Quantity
Web Price
500
$0.315
1,500
$0.295
2,500
$0.285
10,000
$0.27
15,000+
$0.255
Product Variant Information section