text.skipToContent text.skipToNavigation

Manufacturer Part #

11-21SURC/S530-A2/TR8

Red 3 x 1.5 x 1.5 mm Case 1206 60° Water Clear 71 mcd 2 V LED Chip SMT

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2014
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 71mcd
Viewing Angle: 60°
Wavelength: 632nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1.5mm x L  3mm x W  1.5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
24,000
Minimum Order:
2,000
Multiple Of:
2,000
930,000
Factory Stock:Factory Stock:
0
Total
$65.20
USD
Quantity
Web Price
2,000
$0.0326
6,000
$0.0275
20,000
$0.0268
40,000
$0.0265
80,000+
$0.0261
Product Variant Information section