text.skipToContent text.skipToNavigation

Manufacturer Part #

12/21 SRC/TR8

Red 2 mm 120° Clear 24 mcd 1.7 V 680 nm Wavelenght LED Surface Mount

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Red
Lens Type: Non Diffused
Forward Voltage: 1.7V
Intensity: 24mcd
Viewing Angle: 120°
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
2000
Total
$271.20
USD
Quantity
Web Price
2,000+
$0.0678
Product Variant Information section