text.skipToContent text.skipToNavigation

Manufacturer Part #

12-22SURSYGC/S530-A3/E3/TR8

1222 Series Red / Green Clear 68/42 mcd 2.4 V Surface Mount LED

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Yellow Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 68mcd/42mcd
Viewing Angle: 120°
Wavelength: 624nm/573nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  3mm x L  1mm x W  2mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
2,000
242,000
Factory Stock:Factory Stock:
0
Total
$904.00
USD
Quantity
Web Price
2,000
$0.0546
6,000
$0.0457
10,000
$0.0452
30,000
$0.0442
50,000+
$0.0437
Product Variant Information section